1241581-2 | AMP

Socket, unequipped, 17 pole, straight, 3 rows, red, 1241581-2

Order No.: 36P3117
EAN: 4099889901108
MPN:
1241581-2
AMP
1241581-2 AMP Automotive Power Connectors Image 1
1241581-2 AMP Automotive Power Connectors Image 2
1241581-2 AMP Automotive Power Connectors Image 3
1241581-2 AMP Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 38 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
51 pcs.
3.9508 €

Socket housing, 1241581-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 17, Number of rows: 3, Body material: PBT GF, Primary product color: Red, Mating tab width: 2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 5 mm, Height: 26.5 mm, Length: 31.2 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung gerade
Bestückung unbestückt
Farbe rot
Kontaktart Buchse
Nennspannung 28 V
Polzahl 17-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes