1318757-1 | AMP

Socket, unequipped, 26 pole, straight, 3 rows, natural, 1318757-1

Order No.: 35P8662
EAN: 4099889887075
MPN:
1318757-1
1318757-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
4.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7243 €

Socket housing, 1318757-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 26, Number of rows: 1, 2, 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, 4 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version gerade
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 12 V
Pin number 26-polig
Grid 2.2 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes