1318757-2 | AMP
Socket, 26 pole, straight, 3 rows, black, 1318757-2
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Available in 5 Days: 408 pcs.
Leadtime: 30 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3320 €
50 pcs.
2.9988 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1318757-2, AMP
Housing for female terminals, Wire-to-Board/Wire-to-Device, 26 Position, 2.2 mm/4 mm Centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 26-polig | |
Grid | 2.2 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |