1376600-4 | AMP
Socket, 47 pole, straight, 3 rows, black, 1376600-4
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 24 Weeks **
Housing for female terminals, 1376600-4, AMP
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 47 Position, 4 mm Centerline, Sealable, Black.
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 47 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |