1379114-1 | AMP

Plug, 12 pole, straight, 2 rows, black, 1379114-1

Order No.: 36P1152
EAN: 4099889893601
MPN:
1379114-1
Series: MQS
1379114-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6422 €

PCB mount header, 1379114-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 40.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 648, Interface number: 208-15544

Technical specifications
Connection Lötanschluss
Number of rows 2
Version gerade
Colour schwarz
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 12-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes