1379118-4 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, brown, 1379118-4

Order No.: 36P1148
EAN: 4099889893588
MPN:
1379118-4
Series: MQS
1379118-4 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3332 €

Plug housing, 1379118-4, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: Brown, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.5 mm, 7.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes