1393374-2 | AMP
Socket, unequipped, 26 pole, straight, 2 rows, blue, 1393374-2
Order No.: 35P9377
EAN: 4099889889451
MPN:
1393374-2
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket housing, 1393374-2, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 26, Number of rows: 2, Body material: PBT GF, Primary product color: Blue, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.5 mm, Packaging quantity: 1000, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | blau | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |