1393436-2 | AMP
Socket, unequipped, 28 pole, straight, 4 rows, black, 1393436-2
Order No.: 35P9379
EAN: 4099889889468
MPN:
1393436-2
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 6 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.7715 €
50 pcs.
5.2003 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junior power timer, 1393436-2, AMP
28-positions MT2/Junior power timer for 80-positions motor connector assembly
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Pin number | 28-polig | |
Grid | 4.3 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |