1393450-3 | AMP

Socket, unequipped, 52 pole, angled, 4 rows, black, 1393450-3

Order No.: 35P9380
EAN: 4099889889475
MPN:
1393450-3
1393450-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 6 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3423 €
50 pcs.
6.6045 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1393450-3, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 52, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 90°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5 mm, 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.3 mm, Height: 33.5 mm, Length: 52 mm, Width: 45 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 4
Version abgewinkelt
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Pin number 52-polig
Grid 4.3 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes