1394007-1 | AMP
Socket, unequipped, 4 pole, straight, 2 rows, black, 1394007-1
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket housing, 1394007-1, AMP
Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: Z, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 16.9 mm, Length: 5.95 mm, Width: 7 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |