1394090-1 | AMP
Plug, 6 pole, angled, 1 row, black, 1394090-1
Order No.: 36P1253
EAN: 4099889894394
MPN:
1394090-1
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 34,544 pcs.
Leadtime: 14 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mount header, 1394090-1, AMP
Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.85 mm, Product length: 30.2 mm, Shielded: no, Circuit application: signal, Packaging quantity: 432, Interface number: 114-18601
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | abgewinkelt | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Pin number | 6-polig | |
Grid | 2.85 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |