1420011-2 | AMP
Socket, 22 pole, 2 rows, green, 1420011-2
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Available in 5 Days: 1,969 pcs.
Leadtime: 21 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1420 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1420011-2, AMP
Housing for female terminals, Wire-to-Wire / Wire-to-Device / Wire-to-Board, 22 Position, 2.54 mm Centerline, Green.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Farbe | grün | |
Kontaktart | Buchse | |
Nennspannung | 14 V | |
Nennstrom | 7.5 A | |
Polzahl | 22-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |