1452169-1 | AMP

Socket, unequipped, 10 pole, straight, 3 rows, black, 1452169-1

Order No.: 36P3025
EAN: 4099889900262
MPN:
1452169-1
1452169-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
28,038.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10200 pcs.
2.7489 €

Housing terminals, 1452169-1, AMP

Housing for female terminals, Wire-to-device, Wire-to-board, 10 Position, 5.5 mm Centerline, Sealable, Black, Timer connector system

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 14 V
Pin number 10-polig
Grid 5.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes