1473244-1 | AMP
Socket, unequipped, 81 pole, angled, 4 rows, black, 1473244-1
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 29 Weeks **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.7695 €
50 pcs.
9.6866 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1473244-1, AMP
Housing for female terminals, Wire-to-device, Wire-to-board, 81 Position, 2.9 mm, 5.8 mm, 2.54 mm Centerline, MQS
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 81-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |