1473252-1 | AMP

Socket, unequipped, 40 pole, angled, 4 rows, black, 1473252-1

Order No.: 35P9972
EAN: 4099889891485
MPN:
1473252-1
Series: MQS
1473252-1 AMP Automotive Power Connectors Image 1
1473252-1 AMP Automotive Power Connectors Image 2
1473252-1 AMP Automotive Power Connectors Image 3
1473252-1 AMP Automotive Power Connectors Image 4
1473252-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
5 pcs.
11.1622 €
10 pcs.
10.4363 €
25 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1473252-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 40, Number of rows: 3, 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Cable exit angle: 90°, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 4.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 40 pole
Version angled
Grid 2.54 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15