1473672-1 | AMP
Socket, unequipped, 4 pole, straight, 1 row, natural, 1473672-1
Order No.: 35P8644
EAN: 4099889886955
MPN:
1473672-1
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 26 Weeks **
Housing terminals, 1473672-1, AMP
Housing for female terminals, Wire-to-board, Wire-to-device, 4 Position, 2.2 mm Centerline, Natural, Signal, TH, Connector system
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 4-polig | |
Grid | 2.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |