1473845-2 | AMP
Socket, 2 pole, straight, 2 rows, black, 1473845-2
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Available in 5 Days: 5,245 pcs.
Leadtime: 17 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
40 pcs.
5.4740 €
85 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1473845-2, AMP
Housing for female terminals, Wire-to-Board/Wire-to-Device, 2 Position, Sealable, Black, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |