1534148-1 | AMP

Socket, unequipped, 4 pole, 1 row, black, 1534148-1

Order No.: 36P1003
EAN: 4099889892390
MPN:
1534148-1
1534148-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
226.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4522 €

Receptacle housing, 1534148-1, AMP

Receptacle housing, 4-positions, Motor circuit protector, Sub-assembly

Technical specifications
Number of rows 1
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Pin number 4-polig
Type of locking Nein
Logistics
Country of origin NL
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes