1565749-3 | AMP

Plug, 4 pole, angled, 1 row, gray, 1565749-3

Order No.: 35P8717
EAN: 4099889887600
MPN:
1565749-3
AMP
1565749-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 24 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
60 pcs.
2.1182 €
540 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hybrid Header, 1565749-3, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: horizontal, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: Gray, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, PCB thickness (recommended): 1.2-1.6 mm, Operating temperature (max): 100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 30, Interface number: 1473672

Technical specifications
Anschluss Lötanschluss
Anzahl der Reihen 1
Ausführung abgewinkelt
Farbe grau
Kontaktart Stecker
Kontaktoberfläche verzinnt
Nennspannung 12 V
Polzahl 4-polig
Rastermaß 2.2 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes