1612120-1 | AMP
Socket, unequipped, 2 pole, angled, 1 row, yellow, 1612120-1
Order No.: 35P9063
EAN: 4099889888737
MPN:
1612120-1
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 1612120-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: Yellow, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 29.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no
Technical specifications
Number of rows | 1 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Buchse | |
Pin number | 2-polig | |
Grid | 3.1 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |