1717677-1 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, black, 1717677-1

Order No.: 36P3902
EAN: 4099889904024
MPN:
1717677-1
Series: AMPSEAL
1717677-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 6 Weeks **
Total Price:
203.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
11.2812 €

Plug housing, 1717677-1, AMP

Row-to-row spacing: 4 mm, 5.3 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Operating voltage: 250 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: Red, Mating pin diameter: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, Height: 26.8 mm, Length: 37.6 mm, Width: 47.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 25, Connector position assurance capable: yes

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Stecker
Nennspannung 250 V
Nennstrom 13 A
Polzahl 12-polig
Rastermaß 4.5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan