1717677-3 | AMP
Socket, 12 pole, straight, 2 rows, yellow, 1717677-3
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Available in 5 Days: 4,460 pcs.
Leadtime: 9 Weeks **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
7.1638 €
50 pcs.
6.4498 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1717677-3, AMP
Housing for male terminal, Wire-to-Wire, 12 Position, 4.5 mm Centerline, Sealable, Yellow, Cable mount (Free-Hanging).
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | gelb | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12-polig | |
Grid | 4.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |