172199-1 | AMP
Plug, unequipped, 2 pole, straight, 1 row, natural, 172199-1
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Econoseal-connector, 172199-1, AMP
Econoseal-connector, Cap housing, 2-positions
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |