172852-2 | AMP
Plug, unequipped, 16 pole, straight, 2 rows, black, 172852-2
Order No.: 36P2015
EAN: 4099889897258
MPN:
172852-2
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Plug housing, 172852-2, AMP
Plug housing DLI Connector secondary lock type 16-position
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Pin number | 16-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |