174044-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, natural, 174044-1

Order No.: 36P1451
EAN: 4099889894912
MPN:
174044-1
Series: Multilock
AMP
174044-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 576 pcs.
Leadtime: 9 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.6902 €

Socket housing, 174044-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 3 mm, 5 mm, 7.5 mm, 8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe natur
Kontaktart Buchse
Nennspannung 12 V
Nennstrom 5 A
Polzahl 8-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes