174257-2 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 174257-2

Order No.: 35P9221
EAN: 4099889889178
MPN:
174257-2
Series: Econseal
174257-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available in 5 Days: 1,672 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 174257-2, AMP

Row-to-row spacing: 3 mm, 3.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 29.3 mm, Length: 27.6 mm, Width: 20.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4.8 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes