174464-1 | AMP
Socket, unequipped, 10 pole, straight, 1 row, white, 174464-1
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 1,958 pcs.
Leadtime: 21 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive housing, 174464-1, AMP
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 10, Number of rows: 1, Body material: PBT, Primary product color: white, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 21.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated current | 14 A | |
Pin number | 10-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |