174465-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, white, 174465-1

Order No.: 36P1532
EAN: 4099889895582
MPN:
174465-1
Series: Multilock
174465-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 29 Weeks **
Total Price:
685.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5712 €

Socket housing, 174465-1, AMP

Row-to-row spacing: 3 mm, 3.5 mm, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 10, Number of rows: 2, Body material: PBT, Primary product color: white, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Height: 21.6 mm, Length: 28.4 mm, Width: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour weiß
Contact type Buchse
Rated current 14 A
Pin number 10-polig
Type of locking Nein
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes