1745005-2 | AMP
Socket, 18 pole, straight, 2 rows, gray, 1745005-2
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 10,761 pcs.
Leadtime: 8 Weeks **
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4879 €
950 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1745005-2, AMP
Housing for female terminalss, Wire-to-Wire, 18 Position, 2.54 mm Centerline, Gray, Wire & Cable, Signal, Cable mount (Free-Hanging).
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Farbe | grau | |
Kontaktart | Buchse | |
Nennspannung | 24 V | |
Nennstrom | 6 A | |
Polzahl | 18-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |