1745022-1 | AMP
Plug, unequipped, 2 pole, straight, 1 row, orange, 1745022-1
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1745022-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: orange, Mounting feature: without, Polarized, Centerline (pitch): 6 mm, Height: 42 mm, Length: 19.8 mm, Width: 13.8 mm, Packaging method: box, Packaging quantity: 1600, Serviceable: yes, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | orange | |
Contact type | Stecker | |
Rated voltage | 24 V | |
Pin number | 2-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |