1745083-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, white, 1745083-1

Order No.: 36P2676
EAN: 4099889897937
MPN:
1745083-1
Series: SUPERSEAL 1.5
1745083-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 549 pcs.
Leadtime: 29 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5113 €

Socket housing, 1745083-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA, Primary product color: white, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 6 mm, Height: 32.2 mm, Length: 32.2 mm, Width: 21.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-2, Packaging method: bag/Box, Packaging quantity: 650, Serviceable: no, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung gerade
Bestückung unbestückt
Farbe weiß
Kontaktart Buchse
Nennspannung 24 V
Polzahl 3-polig
Rastermaß 6 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes