174515-7 | AMP

Socket, unequipped, 22 pole, straight, 2 rows, yellow, 174515-7

Order No.: 36P1606
EAN: 4099889896138
MPN:
174515-7
Series: Multilock
174515-7 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
389.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.5589 €

Housing terminals, 174515-7, AMP

Housing for female terminals, Wire-to-board, Wire-to-device, 22 Position, 3.5 mm -3 mm Centerline, Multilock connector system

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour gelb
Contact type Buchse
Rated voltage 12 V
Pin number 22-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes