174663-2 | AMP
Plug, unequipped, 12 pole, straight, 2 rows, black, 174663-2
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 29 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 174663-2, AMP
Housing for male termals, Wire-to-wire, 12 Position, 4.8 mm Centerline, Sealable, Black, Signal, Cable mount (free-hang), Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Pin number | 12-polig | |
Grid | 4.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |