1747088-1 | AMP
Socket, 8 pole, straight, 2 rows, natural, 1747088-1
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 2,384 pcs.
Leadtime: 8 Weeks **
Total Price:
233.24 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5831 €
1600 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug assembly, 1747088-1, AMP
Housing for female terminals, Wire-to-Board/Wire-to-Device, 8 Position, 2.2 mm Centerline, Natural, Signal.
Technical specifications
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 12 V | |
Polzahl | 8-polig | |
Rastermaß | 2.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |