174922-7 | AMP
Socket, 4 pole, straight, 1 row, yellow, 174922-7
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 23 Weeks **
Housing for female terminals, 174922-7, AMP
Housing for female terminalss, Wire-to-Wire, 4 Position, 3.5 mm Centerline, Yellow, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | yellow | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 4 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |