174926-1 | AMP

Socket, unequipped, 13 pole, straight, 2 rows, natural, 174926-1

Order No.: 36P1518
EAN: 4099889895469
MPN:
174926-1
174926-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
253.23 € *
Price list
Quantity
Price per unit*
280 pcs.
0.9044 €
560 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 174926-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 13, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, 8.5 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 12 V
Rated current 19 A
Pin number 13-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes