174932-2 | AMP
Socket, unequipped, 10 pole, straight, 2 rows, black, 174932-2
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 174932-2, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 10, Number of rows: 2, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging quantity: 50, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 14 A | |
Pin number | 10-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |