174933-2 | AMP
Socket, unequipped, 12 pole, straight, 2 rows, black, 174933-2
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 1,812 pcs.
Leadtime: 9 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0472 €
450 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 174933-2, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mating alignment type: polarized, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging quantity: 50, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 12-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |