174979-2 | AMP

Plug, 28 pole, straight, 2 rows, black, 174979-2

Order No.: 36P1657
EAN: 4099889896428
MPN:
174979-2
Series: Multilock
174979-2 AMP Automotive Power Connectors Image 1
174979-2 AMP Automotive Power Connectors Image 2
174979-2 AMP Automotive Power Connectors Image 3
174979-2 AMP Automotive Power Connectors Image 4
174979-2 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 18 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hybrid header, 174979-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 28, Number of positions: 28, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 100, Interface number: 174046

Technical specifications
Connection Lötanschluss
Number of rows 2
Version gerade
Colour schwarz
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 28-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes