175444-6 | AMP
Plug, 34 pole, angled, 2 rows, gray, 175444-6
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PCB mount header, 175444-6, AMP
PCB mount header, Horizontal, Wire-to-board, 34 Position, 3.5 mm -3 mm Centerline, Fully shrouded, Multilock connector system
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | abgewinkelt | |
Colour | grau | |
Contact type | Stecker | |
contact surface | verzinnt | |
Rated voltage | 12 V | |
Pin number | 34-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |