175521-6 | AMP

Plug, 38 pole, angled, 2 rows, gray, 175521-6

Order No.: 36P1738
EAN: 4099889896824
MPN:
175521-6
Series: Multilock
175521-6 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
170.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
14.2443 €

Hybrid header, 175521-6, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 38, Number of positions: 38, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: gray, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 6

Technical specifications
Connection Lötanschluss
Number of rows 2
Version abgewinkelt
Colour grau
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 38-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes