175658-1 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, natural, 175658-1

Order No.: 36P1525
EAN: 4099889895537
MPN:
175658-1
Series: Multilock
175658-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 2,391 pcs.
Leadtime: 21 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 175658-1, AMP

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 1.7 mm, Mounting feature: without, Polarized, Height: 26 mm, Length: 21.3 mm, Width: 21.6 mm, Operating temperature (max): 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 12 V
Rated current 14 A
Pin number 6-polig
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes