175964-3 | AMP
Socket, unequipped, 8 pole, straight, 2 rows, black, 175964-3
Order No.: 36P1447
EAN: 4099889894875
MPN:
175964-3
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 5 Days: 3,060 pcs.
Leadtime: 14 Weeks **
Total Price:
205.87 € *
Price list
Quantity
Price per unit*
100 pcs.
2.0587 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilock-connector, 175964-3, AMP
Multilock-connector, 040 8-positons plug housing assembly
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 8-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |