175965-1 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, natural, 175965-1

Order No.: 36P1626
EAN: 4099889896220
MPN:
175965-1
Series: Multilock
175965-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 4,604 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 175965-1, AMP

Housing for female terminals, Wire-to-device, Wire-to-board, 12 Position, 2.5 mm Centerline, Natural, Signal, Multilock connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes