175965-2 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, black, 175965-2

Order No.: 36P1452
EAN: 4099889894929
MPN:
175965-2
Series: Multilock
175965-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 3,385 pcs.
Leadtime: 16 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9996 €

Socket housing, 175965-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 12-polig
Version gerade
Grid 2.5 mm
Connection Crimpanschluss
Number of rows 2
contact surface vergoldet
Type of locking Ja
Rated voltage 12 V
Rated current 11 A
Additional parts unbestückt
Colour schwarz
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes