175966-1 | AMP
Socket, 16 pole, straight, 2 rows, natural, 175966-1
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 5 Days: 1,698 pcs.
Leadtime: 15 Weeks **
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
90 pcs.
2.3205 €
200 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 175966-1, AMP
Housing for female terminalss, Wire-to-Board, 16 Position, 2.5 mm Centerline, Natural, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 16-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |