176118-5 | AMP
Socket, 18 pole, straight, 2 rows, blue, 176118-5
Unit Price (€ / pc.)
6.2237 € *
Available in 5 Days: 279 pcs. - if ordered today
Total Price:
217.83 € *
Price list
Quantity
Price per unit*
35 pcs.
6.2237 €
75 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 176118-5, AMP
Housing for female terminalss, Wire-to-Wire, 18 Position 5.5 mm/3.5 mm Centerline, Blue, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |