184042-1 | AMP

Socket, unequipped, 1 pole, straight, 1 row, black, 184042-1

Order No.: 36P2484
EAN: 4099889897425
MPN:
184042-1
184042-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 29 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Socket housing, 184042-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 1, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Operating voltage: 125 VAC, Operating voltage: 125 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mounting feature: without, Centerline (pitch): 5 mm, Height: 27.6 mm, Length: 17.3 mm, Width: 24.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 2300, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 1-polig
Version gerade
Grid 3.5 mm
Connection Crimpanschluss
Number of rows 1
contact surface verzinnt
Type of locking Ja
Rated voltage 125 V
Rated current 8 A
Additional parts unbestückt
Colour schwarz
Logistics
Country of origin IL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes