184163-2 | AMP

Plug, 2 pole, 1 row, natural, 184163-2

Order No.: 71P3677
EAN: 4099889449358
MPN:
184163-2
184163-2 AMP Automotive Power Connectors Image 1
184163-2 AMP Automotive Power Connectors Image 2
184163-2 AMP Automotive Power Connectors Image 3
184163-2 AMP Automotive Power Connectors Image 4
184163-2 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for male terminals, 184163-2, AMP

Housing for male terminals, Wire-to-Wire, 2 Position, 5 mm Centerline, Sealable, Natural, Signal, Sealed sensor connector SSC system.

Technical specifications
Anzahl der Reihen 1
Farbe natur
Kontaktart Tab
Nennspannung 125 V
Polzahl 2-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes