184349-1 | AMP
Plug, 4 pole, straight, 2 rows, black, 184349-1
Order No.: 71P3681
EAN: 4099889449372
MPN:
184349-1
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 15 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4875 €
350 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 184349-1, AMP
Housing for male terminals, Wire-to-Wire/Wire-to-Board/Wire-to-Device, 4 Position, 5 mm Centerline, Sealed sensor connector SSC system.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 125 V | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |